Rochester Electronics MPC565CZP56 technical specifications.
| Access Time | 56us |
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Frequency | 56MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RAM Size | 36864B |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics MPC565CZP56 to view detailed technical specifications.
No datasheet is available for this part.