Rochester Electronics MPC8248CVRMIBA technical specifications.
| Frequency | 266MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Tray |
| Power Dissipation | 1.2W |
| RAM Size | 4096B |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics MPC8248CVRMIBA to view detailed technical specifications.
No datasheet is available for this part.