Rochester Electronics MPC8250AZUPIBC technical specifications.
| Access Time | 300us |
| Frequency | 300MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics MPC8250AZUPIBC to view detailed technical specifications.
No datasheet is available for this part.