Rochester Electronics MPC8379EVRALG technical specifications.
| Frequency | 667MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics MPC8379EVRALG to view detailed technical specifications.
No datasheet is available for this part.