Rochester Electronics MPX2050GP technical specifications.
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 6mA |
| Output Voltage | 40mV |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics MPX2050GP to view detailed technical specifications.
No datasheet is available for this part.