Rochester Electronics MPXH6101A6U technical specifications.
| Package/Case | SSOP |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 7mA |
| Output Voltage | 4.95V |
| Packaging | Rail/Tube |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics MPXH6101A6U to view detailed technical specifications.
No datasheet is available for this part.