Rochester Electronics MPXH6250AC6T1 technical specifications.
| Package/Case | SSOP |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Nominal Supply Current | 6mA |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics MPXH6250AC6T1 to view detailed technical specifications.
No datasheet is available for this part.