Rochester Electronics MPXV4006GP technical specifications.
| Package/Case | SOP |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 10mA |
| Output Voltage | 4.7V |
| Packaging | Tray |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics MPXV4006GP to view detailed technical specifications.
No datasheet is available for this part.