Rochester Electronics MSC1214Y4PAGT technical specifications.
| Access Time | 33us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 14.8mA |
| Number of Bits | 24 |
| Packaging | Tape and Reel |
| Power Consumption | 4mW |
| RAM Size | 1280B |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics MSC1214Y4PAGT to view detailed technical specifications.
No datasheet is available for this part.