Rochester Electronics MSC8126TVT6400 technical specifications.
| Package/Case | FCBGA |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics MSC8126TVT6400 to view detailed technical specifications.
No datasheet is available for this part.