Rochester Electronics NB100ELT23LDG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NB100ELT23LDG to view detailed technical specifications.
No datasheet is available for this part.