Rochester Electronics NB2308AI1DR2G technical specifications.
| Package/Case | SOIC |
| Frequency | 133MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 34mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NB2308AI1DR2G to view detailed technical specifications.
No datasheet is available for this part.