Rochester Electronics NC7NZU04L8X technical specifications.
| Lead Free | Lead Free |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NC7NZU04L8X to view detailed technical specifications.
No datasheet is available for this part.