Rochester Electronics NC7S00P5 technical specifications.
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Output Current | 20mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NC7S00P5 to view detailed technical specifications.
No datasheet is available for this part.