
Rochester Electronics NC7SZ08P5X technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Output Current | 32mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NC7SZ08P5X to view detailed technical specifications.
No datasheet is available for this part.
