Rochester Electronics NC7SZ66M5X technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Power Dissipation | 200mW |
| Quiescent Current | 50nA |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NC7SZ66M5X to view detailed technical specifications.
No datasheet is available for this part.