Rochester Electronics NC7WB3125K8X technical specifications.
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| Output Current | 64mA |
| Packaging | Bulk |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NC7WB3125K8X to view detailed technical specifications.
No datasheet is available for this part.