Rochester Electronics NCP2820MUTBG technical specifications.
| Package/Case | DFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Power | 2.19W |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NCP2820MUTBG to view detailed technical specifications.
No datasheet is available for this part.