Rochester Electronics NCP302LSN09T1G technical specifications.
| Package/Case | SOT-23 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 450nA |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics NCP302LSN09T1G to view detailed technical specifications.
No datasheet is available for this part.