Rochester Electronics NCP304HSQ29T1G technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.1uA |
| Packaging | Cut Tape |
| Threshold Voltage | 2.9V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NCP304HSQ29T1G to view detailed technical specifications.
No datasheet is available for this part.