Rochester Electronics NCP304LSQ30T1G technical specifications.
| Current Rating | 70mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.2uA |
| Output Voltage | 300mV |
| Packaging | Tape and Reel |
| Threshold Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NCP304LSQ30T1G to view detailed technical specifications.
No datasheet is available for this part.