Rochester Electronics NCP4302BDR2G technical specifications.
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 100mA |
| Output Current | 2.5A |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NCP4302BDR2G to view detailed technical specifications.
No datasheet is available for this part.