Rochester Electronics NCP512SQ27T2G technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 80mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NCP512SQ27T2G to view detailed technical specifications.
No datasheet is available for this part.