Rochester Electronics NCP584HSN12T1G technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Output Voltage | 1.2V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics NCP584HSN12T1G to view detailed technical specifications.
No datasheet is available for this part.