Rochester Electronics NCP700MN180R2G technical specifications.
| Dropout Voltage | 105mV |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NCP700MN180R2G to view detailed technical specifications.
No datasheet is available for this part.