Rochester Electronics NCV1413BDR2G technical specifications.
| Package/Case | SOIC |
| Current Rating | 500mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NCV1413BDR2G to view detailed technical specifications.
No datasheet is available for this part.