Rochester Electronics NCV3065PG technical specifications.
| Package/Case | DIP |
| Frequency | 250kHz |
| Lead Free | Lead Free |
| Output Current | 1.5A |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NCV3065PG to view detailed technical specifications.
No datasheet is available for this part.