Rochester Electronics NDC7002N technical specifications.
| Continuous Drain Current (ID) | 510mA |
| Current Rating | 350mA |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 2R |
| Drain to Source Voltage (Vdss) | 50V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 700mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NDC7002N to view detailed technical specifications.
No datasheet is available for this part.