The NDP6060L is a 60V power MOSFET with a continuous drain current rating of 48A and a power dissipation of 100W. It is packaged in a TO-220 case and is lead free. The device is compliant with RoHS and SVHC regulations. The operating temperature range is not specified in the provided data.
Rochester Electronics NDP6060L technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 48A |
| Current Rating | 48A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 16V |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Power Dissipation | 100W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NDP6060L to view detailed technical specifications.
No datasheet is available for this part.