The NDS8434 is a discrete power device with a maximum continuous drain current of -6.5A and a maximum power dissipation of 2.5W. It features a drain to source breakdown voltage of -20V and a drain to source resistance of 35mR. The device is packaged in bulk and is compliant with lead-free requirements. It is also Reach SVHC compliant.
Rochester Electronics NDS8434 technical specifications.
| Continuous Drain Current (ID) | -6.5A |
| Current Rating | -6.7A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 35mR |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 2.33nF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NDS8434 to view detailed technical specifications.
No datasheet is available for this part.