Rochester Electronics NL27WZ04DFT1G technical specifications.
| Package/Case | SOT-363 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Gates | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NL27WZ04DFT1G to view detailed technical specifications.
No datasheet is available for this part.