Rochester Electronics NL27WZ14DTT1G technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Output Current | 50mA |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NL27WZ14DTT1G to view detailed technical specifications.
No datasheet is available for this part.