Rochester Electronics NL7SZ18DFT2G technical specifications.
| Package/Case | SOT-363 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics NL7SZ18DFT2G to view detailed technical specifications.
No datasheet is available for this part.