Rochester Electronics NLASB3157MTR2G technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NLASB3157MTR2G to view detailed technical specifications.
No datasheet is available for this part.