Rochester Electronics NLAST4501DFT2G technical specifications.
| Package/Case | SOT-353 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Packaging | Tape and Reel |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NLAST4501DFT2G to view detailed technical specifications.
No datasheet is available for this part.