Rochester Electronics NLAST4501DTT1G technical specifications.
| Bandwidth | 220MHz |
| Package/Case | SOT-23 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Packaging | Bulk |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics NLAST4501DTT1G to view detailed technical specifications.
No datasheet is available for this part.