Rochester Electronics NSI45025AZT1G technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 25mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NSI45025AZT1G to view detailed technical specifications.
No datasheet is available for this part.