Rochester Electronics NTD110N02RT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 110A |
| Current Rating | 110A |
| Drain to Source Breakdown Voltage | 24V |
| Drain to Source Resistance | 4.1mR |
| Drain to Source Voltage (Vdss) | 24V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.44nF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 110W |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics NTD110N02RT4G to view detailed technical specifications.
No datasheet is available for this part.