Rochester Electronics NTHS5443T1G technical specifications.
| Continuous Drain Current (ID) | 4.9A |
| Current Rating | -3.6A |
| Drain to Source Resistance | 56mR |
| Drain to Source Voltage (Vdss) | -20V |
| Gate to Source Voltage (Vgs) | 12V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics NTHS5443T1G to view detailed technical specifications.
No datasheet is available for this part.