Rochester Electronics NTMS4177PR2G technical specifications.
| Continuous Drain Current (ID) | -8.9A |
| Drain to Source Voltage (Vdss) | -30V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NTMS4177PR2G to view detailed technical specifications.
No datasheet is available for this part.