Rochester Electronics NTR4502PT1G technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 1.95A |
| Current Rating | -1.95A |
| Drain to Source Resistance | 240mR |
| Drain to Source Voltage (Vdss) | -30V |
| Input Capacitance | 200pF |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 1.25W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics NTR4502PT1G to view detailed technical specifications.
No datasheet is available for this part.