Rochester Electronics NUD3112DMT1G technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Voltage (Vdss) | 14V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Operating Supply Voltage | 14V |
| Output Current | 400mA |
| Output Voltage | 14V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NUD3112DMT1G to view detailed technical specifications.
No datasheet is available for this part.