Rochester Electronics NUF6105FCT1 technical specifications.
| Capacitance | 53pF |
| Package/Case | FCBGA |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| DC Rated Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NUF6105FCT1 to view detailed technical specifications.
No datasheet is available for this part.