EMI Filter, 8-Channel, with Integrated ESD Protection
Rochester Electronics NUF8410MNT4G technical specifications.
| Package/Case | DFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NUF8410MNT4G to view detailed technical specifications.
No datasheet is available for this part.