Rochester Electronics NUF9001FCT1G technical specifications.
| Capacitance | 45pF |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics NUF9001FCT1G to view detailed technical specifications.
No datasheet is available for this part.