Rochester Electronics NZL5V6ATT1G technical specifications.
| Package/Case | SC |
| Height | 900um |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Packaging | Cut Tape |
| DC Rated Voltage | 5.6V |
| Width | 800um |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NZL5V6ATT1G to view detailed technical specifications.
No datasheet is available for this part.