Rochester Electronics ONET4201LDRGER technical specifications.
| Input Bias Current | 100mA |
| Lead Free | Lead Free |
| Nominal Supply Current | 32mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ONET4201LDRGER to view detailed technical specifications.
No datasheet is available for this part.