Rochester Electronics OP07CD technical specifications.
| Bandwidth | 600kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 600kHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics OP07CD to view detailed technical specifications.
No datasheet is available for this part.