
The OP177GSZ is a single op-amp from Rochester Electronics with a bandwidth of 600kHz and a common mode rejection ratio of 140dB. It is packaged in a SOIC package and has a nominal supply current of 2mA. The op-amp has a very low input bias current of 2.8nA. The OP177GSZ is available in bulk packaging and is compliant with Reach SVHC regulations.
Rochester Electronics OP177GSZ technical specifications.
| Bandwidth | 600kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 140dB |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 2.8nA |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics OP177GSZ to view detailed technical specifications.
No datasheet is available for this part.
