Rochester Electronics OP2177ARM-REEL technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 125dB |
| Gain Bandwidth Product | 1.3MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics OP2177ARM-REEL to view detailed technical specifications.
No datasheet is available for this part.